Taiwan Semi, 4.3V Zener Diode ±5% Through Hole 2-Pin DO-41

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-4159
Mfr. Part No.:
BZX85C4V3 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.8 (Dia.) x 5.2mm

Forward Current

10mA

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Forward Voltage

1.2V