Vishay, 25.6V Zener Diode 500 mW SMT 2-Pin DO-219AC
- RS Stock No.:
- 894-9293
- Mfr. Part No.:
- PLZ27B-G3/H
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9293
- Mfr. Part No.:
- PLZ27B-G3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 25.6V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-219AC | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 200nA | |
| Dimensions | 1.9 x 1.3 x 0.6mm | |
| Forward Voltage | 0.8V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 25.6V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-219AC | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 1.9 x 1.3 x 0.6mm | ||
Forward Voltage 0.8V | ||
Maximum Operating Temperature +150 °C | ||
