Vishay, 13V Zener Diode 5% 1 W SMT 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
RS Stock No.:
872-3385
Mfr. Part No.:
SML4743A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

13V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AC (SMA)

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

19mA

Maximum Zener Impedance

700Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79 x 2.29mm

Maximum Operating Temperature

+150 °C