Nexperia, 16V Zener Diode 2% 250 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-2145
Mfr. Part No.:
BZX84-B16,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

16V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

12.4mV/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN