Nexperia, 8.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-2117
Mfr. Part No.:
BZV55-B8V2,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Maximum Reverse Leakage Current

700nA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

4.6mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C