ROHM, 6.2V Zener Diode 500 mW SMT 2-Pin TUMD

Discontinued
RS Stock No.:
826-7927
Mfr. Part No.:
TDZTR6.2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

TUMD

Zener Type

General Purpose

Pin Count

2

Test Current

10mA

Maximum Reverse Leakage Current

10µA

Dimensions

1.9 x 1.3 x 0.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, TDZ, TFZ Series, ROHM



Zener Diodes, ROHM Semiconductor

Related links