Vishay, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-5477
Mfr. Part No.:
TZS4678-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

1.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

7.5µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C