Vishay, 4.2V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-5070
Mfr. Part No.:
TZX4V3B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.2V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C