Vishay, 36V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-5039
Mfr. Part No.:
TZX36C-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

36V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

140Ω

Maximum Reverse Leakage Current

1µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C