Nexperia, 16V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 816-0447
- Mfr. Part No.:
- BZX84J-C16,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
- RS Stock No.:
- 816-0447
- Mfr. Part No.:
- BZX84J-C16,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 16V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 550 mW | |
| Package Type | SOD-323F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 1.8 x 1.35 x 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Typical Voltage Temperature Coefficient | 10.4 → 14mV/K | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 16V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 550 mW | ||
Package Type SOD-323F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.8 x 1.35 x 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient 10.4 → 14mV/K | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
