onsemi, 33V Zener Diode 5% 500 mW SMT 2-Pin SOD-523

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4694
Mfr. Part No.:
MM5Z33VT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

33V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

33.4mV/K