onsemi, 36V Zener Diode 5% 300 mW SMT 2-Pin SOD-323

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£57.00

(exc. VAT)

£68.40

(inc. VAT)

RS Stock No.:
802-4607
Mfr. Part No.:
MM3Z36VT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

36V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1mm

Typical Voltage Temperature Coefficient

37.4mV/K

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy