onsemi, 4.3V Zener Diode 7% 200 mW SMT 2-Pin SOD-523F
- RS Stock No.:
- 802-3032
- Mfr. Part No.:
- MM5Z4V3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
- RS Stock No.:
- 802-3032
- Mfr. Part No.:
- MM5Z4V3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 4.3V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-523F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 4.3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
