onsemi, 27V Zener Diode 5% 225 mW, 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 802-2601
- Mfr. Part No.:
- SZMMBZ5254BLT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-2601
- Mfr. Part No.:
- SZMMBZ5254BLT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 27V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW, 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 4.6mA | |
| Maximum Zener Impedance | 41Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 27V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW, 300 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 4.6mA | ||
Maximum Zener Impedance 41Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
