onsemi, 2.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 802-1847
- Mfr. Part No.:
- MMSZ4680ET1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
£0.028
(exc. VAT)
£0.034
(inc. VAT)
- RS Stock No.:
- 802-1847
- Mfr. Part No.:
- MMSZ4680ET1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 2.2V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 4µA | |
| Dimensions | 2.84 x 1.8 x 1.25mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 2.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 4µA | ||
Dimensions 2.84 x 1.8 x 1.25mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
