Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-5733
Mfr. Part No.:
BZT52C75K RKG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-523F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

1mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

200nA

Dimensions

1.3 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C