Taiwan Semi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 796-5645
- Mfr. Part No.:
- BZT52C4V7 RH
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 796-5645
- Mfr. Part No.:
- BZT52C4V7 RH
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Nominal Zener Voltage | 4.7V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 2.7µA | |
| Dimensions | 2.7 x 1.7 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Nominal Zener Voltage 4.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 2.7µA | ||
Dimensions 2.7 x 1.7 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- TW
