Nexperia, 3.3V Zener Diode 830 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 781-6745
- Mfr. Part No.:
- BZT52H-C3V3,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-6745
- Mfr. Part No.:
- BZT52H-C3V3,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 3.3V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 830 mW | |
| Package Type | SOD-123F | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 1.7 x 2.7 x 1.2mm | |
| Typical Voltage Temperature Coefficient | -3.3mV/K | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 3.3V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 830 mW | ||
Package Type SOD-123F | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 95Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.7 x 2.7 x 1.2mm | ||
Typical Voltage Temperature Coefficient -3.3mV/K | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
