onsemi, 15V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-5323
Mfr. Part No.:
SZBZX84C15LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

13mV/°C