Diodes Inc, 2.4V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-4932
- Mfr. Part No.:
- DDZ2V4ASF-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
- RS Stock No.:
- 770-4932
- Mfr. Part No.:
- DDZ2V4ASF-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 2.4V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-323F | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 4% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 120µA | |
| Dimensions | 1.8 x 1.35 x 0.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 2.4V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-323F | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 4% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 120µA | ||
Dimensions 1.8 x 1.35 x 0.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
