onsemi, 6.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
759-8759
Mfr. Part No.:
BZX79C6V2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.91 (Dia.) x 4.56mm

Typical Voltage Temperature Coefficient

0.4 → 3.7mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor