Diodes Inc, 16V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-3682
- Mfr. Part No.:
- BZT52C16-7-F
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 250 units)*
£23.00
(exc. VAT)
£27.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1250 | £0.092 | £23.00 |
| 1500 + | £0.06 | £15.00 |
*price indicative
- RS Stock No.:
- 751-3682
- Mfr. Part No.:
- BZT52C16-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 16V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 2.85 x 1.7 x 1.35mm | |
| Typical Voltage Temperature Coefficient | 12.2mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 16V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Typical Voltage Temperature Coefficient 12.2mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
