Panasonic, 8.2V Zener Diode 2% 150 mW SMT 2-Pin SSMini2 F5 B
- RS Stock No.:
- 749-8227
- Mfr. Part No.:
- DZ2S082M0L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-8227
- Mfr. Part No.:
- DZ2S082M0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Diode Configuration | Single | |
Nominal Zener Voltage | 8.2V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 150 mW | |
Package Type | SSMini2 F5 B | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 20Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 1.2 x 0.8 x 0.6mm | |
Minimum Operating Temperature | -55 °C | |
Typical Voltage Temperature Coefficient | 4.7mV/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Nominal Zener Voltage 8.2V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SSMini2 F5 B | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient 4.7mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic