Taiwan Semi, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 748-5013
- Mfr. Part No.:
- BZV55C18 L1
- Brand:
- Taiwan Semiconductor
Subtotal (1 pack of 200 units)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.005 | £1.00 |
*price indicative
- RS Stock No.:
- 748-5013
- Mfr. Part No.:
- BZV55C18 L1
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 18V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 50Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 50Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
