Nexperia, 15V Zener Diode 6% 830 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 725-8271
- Mfr. Part No.:
- BZT52H-C15,115
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | £0.069 | £6.90 |
| 300 - 500 | £0.046 | £4.60 |
| 600 - 1100 | £0.044 | £4.40 |
| 1200 - 2300 | £0.042 | £4.20 |
| 2400 + | £0.039 | £3.90 |
*price indicative
- RS Stock No.:
- 725-8271
- Mfr. Part No.:
- BZT52H-C15,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 830 mW | |
| Package Type | SOD-123F | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 2.7 x 1.7 x 1.2mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 11.1mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 830 mW | ||
Package Type SOD-123F | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 2.7 x 1.7 x 1.2mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 11.1mV/°C | ||
Maximum Operating Temperature +150 °C | ||
