Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 710-4294
- Mfr. Part No.:
- MMSZ5240B-HE3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-4294
- Mfr. Part No.:
- MMSZ5240B-HE3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 10V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 17Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 2.85 x 1.7 x 1.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 0.075%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 10V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 17Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.075%/°C | ||
