Vishay, 56V Zener Diode 7% 3 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 710-4152
- Mfr. Part No.:
- BZG03C56TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.96
(exc. VAT)
£7.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.298 | £5.96 |
| 100 - 180 | £0.202 | £4.04 |
| 200 - 380 | £0.189 | £3.78 |
| 400 - 980 | £0.176 | £3.52 |
| 1000 + | £0.129 | £2.58 |
*price indicative
- RS Stock No.:
- 710-4152
- Mfr. Part No.:
- BZG03C56TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 56V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 3 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 10mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 4.5 x 2.8 x 2.2mm | |
| Typical Voltage Temperature Coefficient | 0.095%/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 56V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4.5 x 2.8 x 2.2mm | ||
Typical Voltage Temperature Coefficient 0.095%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
