Vishay, 130V Zener Diode 6% 3 W SMT 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-4112
Mfr. Part No.:
BZG03C130TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

130V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

3 W

Package Type

DO-214AC (SMA)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

300Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.5 x 2.8 x 2.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.11%/°C