Vishay, 27V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 708-7877
- Mfr. Part No.:
- BZX55C27-TAP
- Brand:
- Vishay
Subtotal (1 pack of 250 units)*
£19.00
(exc. VAT)
£22.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.076 | £19.00 |
*price indicative
- RS Stock No.:
- 708-7877
- Mfr. Part No.:
- BZX55C27-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 27V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.9 x 1.7 x 1.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 27V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.9 x 1.7 x 1.7mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Maximum Operating Temperature +175 °C | ||
