Panasonic, 3.3V Zener Diode 5% 150 mW SMT 2-Pin SSMini2 F5 B
- RS Stock No.:
- 703-3697
- Mfr. Part No.:
- DZ2S03300L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 50 units)*
£11.70
(exc. VAT)
£14.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.234 | £11.70 |
| 100 - 200 | £0.152 | £7.60 |
| 250 - 450 | £0.147 | £7.35 |
| 500 - 950 | £0.136 | £6.80 |
| 1000 + | £0.121 | £6.05 |
*price indicative
- RS Stock No.:
- 703-3697
- Mfr. Part No.:
- DZ2S03300L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Zener Voltage | 3.3V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 150 mW | |
| Package Type | SSMini2 F5 B | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 130Ω | |
| Maximum Reverse Leakage Current | 20µA | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | -2.1mV/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Zener Voltage 3.3V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SSMini2 F5 B | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 20µA | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient -2.1mV/°C | ||
- COO (Country of Origin):
- MY
