Taiwan Semi, 4.3V Zener Diode 7% 500 mW SMT 2-Pin Quadro MiniMelf
- RS Stock No.:
- 687-2895
- Mfr. Part No.:
- BZT55C4V3 L1
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 687-2895
- Mfr. Part No.:
- BZT55C4V3 L1
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZT55C Series, Taiwan Semiconductor
Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | Quadro MiniMelf |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 75Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 3.7 x 1.6 x 1.8mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Taiwan Semi, 4.3V Zener Diode 7% 500 mW SMT 2-Pin Quadro MiniMelf
- Taiwan Semi, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Taiwan Semi, 4.3V Zener Diode ±5% Through Hole 2-Pin DO-41
- Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf