Hitachi, 30V Zener Diode 7% 1 W Through Hole 2-Pin

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.722£3.61
50 - 245£0.472£2.36
250 - 495£0.468£2.34
500 - 995£0.462£2.31
1000 +£0.456£2.28

*price indicative

RS Stock No.:
401-2502
Mfr. Part No.:
AW01-30
Brand:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

15Ω

Dimensions

5 x 3.5 x 3.5mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.083%/°C

Minimum Operating Temperature

-40 °C

RoHS Status: Not Applicable