Nexperia 1, 56 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.60

(exc. VAT)

£1.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475£0.064£1.60
500 - 975£0.039£0.98
1000 - 2475£0.038£0.95
2500 - 4975£0.037£0.93
5000 +£0.036£0.90

*price indicative

Packaging Options:
RS Stock No.:
243-4574
Mfr. Part No.:
BZX8850S-C56YL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

56V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Maximum Zener Impedance

425Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

0.05μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZX8850S

Length

1mm

Height

0.47mm

Typical Voltage Temperature Coefficient

52.2mV/K

Automotive Standard

AEC-Q101

The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.

Total power dissipation is less than and equal to 365 mW

Tolerance series is approximately ± 5 %

Working voltage range: nominal 1.8 V to 75 V

Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Low-current general regulation functions

Related links