Nexperia, 51V Zener Diode 365 mW SMT DFN1006BD-2
- RS Stock No.:
- 240-1860
- Mfr. Part No.:
- BZX884S-B51-QYL
- Brand:
- Nexperia
Subtotal (1 pack of 50 units)*
£4.40
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.088 | £4.40 |
*price indicative
- RS Stock No.:
- 240-1860
- Mfr. Part No.:
- BZX884S-B51-QYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 51V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 365 mW | |
Package Type | DFN1006BD-2 | |
Zener Type | General Purpose | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 51V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia, 51V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 47V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 15V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 30V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 33V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 56V Zener Diode 365 mW SMT DFN1006BD-2