Nexperia 1, 30 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-1847
Mfr. Part No.:
BZX884S-B30-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

30V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

300Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

50nA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

470μm

Series

BZX884S-Q

Standards/Approvals

AEC-Q101, RoHS

Length

1mm

Width

600μm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

24.4mV/K

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy