ROHM, 33V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4181
- Mfr. Part No.:
- BZX84B33VLYFHT116
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 100 units)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.135 | £13.50 |
| 200 - 200 | £0.132 | £13.20 |
| 300 - 400 | £0.122 | £12.20 |
| 500 - 900 | £0.119 | £11.90 |
| 1000 + | £0.117 | £11.70 |
*price indicative
- RS Stock No.:
- 222-4181
- Mfr. Part No.:
- BZX84B33VLYFHT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 33V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 33V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
