onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-1018
Mfr. Part No.:
MMSZ5266BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

68V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

1.8mA

Maximum Zener Impedance

1600 Ω @ 0.25 mA, 230 Ω @ 1.8 mA

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Forward Voltage

1V

Maximum Operating Temperature

+150 °C

Forward Current

10mA

Automotive Standard

AEC-Q101

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

506 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
Mechanical Characteristics:
CASE: ransfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Pb-Free Packages are Available