ROHM Dual, 7.14V Zener Diode, Common Anode 200 mW SMT 3-Pin SOT-346
- RS Stock No.:
- 183-5577
- Mfr. Part No.:
- STZ6.8NT146
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5577
- Mfr. Part No.:
- STZ6.8NT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 7.14V | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOT-346 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Temperature | 150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 7.14V | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOT-346 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Temperature 150 °C | ||
ROHM's zener diodes are available in various lineup as 2-pin mold surface mount type and complex type.
Small mold type.(SMD3)
High reliability.
High reliability.
