Diodes Inc, 15V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6951
Mfr. Part No.:
DZ9F15S92-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

0.8 x 0.6 x 0.37mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Forward Current

10mA

Typical Voltage Temperature Coefficient

13mV/°C

Forward Voltage

0.9V

COO (Country of Origin):
CN
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.

Ultra-Small Surface Mount Package
Flat-Lead, Thermally-Efficient Package Design
Exposed, Easily Visible Terminals, No X-ray Inspection of Solder Joints Required (As for DFN Packages)
Application
Voltage Regulation