Nexperia 1, 46 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 182-1876
- Mfr. Part No.:
- BZX84-C43,215
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 300 units)*
£12.90
(exc. VAT)
£15.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 - 300 | £0.043 | £12.90 |
| 600 - 900 | £0.041 | £12.30 |
| 1200 - 1500 | £0.022 | £6.60 |
| 1800 - 2100 | £0.021 | £6.30 |
| 2400 + | £0.021 | £6.30 |
*price indicative
- RS Stock No.:
- 182-1876
- Mfr. Part No.:
- BZX84-C43,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 46V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 150Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | BZX84 | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 41.2mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 46V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 150Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series BZX84 | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 41.2mV/K | ||
- COO (Country of Origin):
- CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 %, ±2 % and approximately ±5 % tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.
Total power dissipation: ≤ 250 mW
Three tolerance series: ±1%, ±2% and approximately ±5%
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
General regulation functions
Related links
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
