Nexperia 1, 12.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 182-1863
- Mfr. Part No.:
- BZV85-C12,113
- Brand:
- Nexperia
Subtotal (1 pack of 200 units)*
£30.20
(exc. VAT)
£36.20
(inc. VAT)
FREE delivery for orders over £60.00
- 9,800 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | £0.151 | £30.20 |
| 400 - 800 | £0.144 | £28.80 |
| 1000 - 1800 | £0.101 | £20.20 |
| 2000 + | £0.096 | £19.20 |
*price indicative
- RS Stock No.:
- 182-1863
- Mfr. Part No.:
- BZV85-C12,113
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 12.2V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Series | BZV85 | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Length | 4.8mm | |
| Typical Voltage Temperature Coefficient | 8.4mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 12.2V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Series BZV85 | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Length 4.8mm | ||
Typical Voltage Temperature Coefficient 8.4mV/K | ||
Automotive Standard No | ||
Related links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
