Vishay, 100V Zener Diode ± 5% 1.3 W SMT 2-Pin DO-41 (DO-204AL)
- RS Stock No.:
- 180-8591
- Mfr. Part No.:
- 1N4764A-TAP
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8591
- Mfr. Part No.:
- 1N4764A-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 100V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 (DO-204AL) | |
| Zener Type | Silicon Planar | |
| Zener Voltage Tolerance | ± 5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 100V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 (DO-204AL) | ||
Zener Type Silicon Planar | ||
Zener Voltage Tolerance ± 5% | ||
Pin Count 2 | ||
Vishay Zener Diode
The Vishay DO-41 Zener diode has a voltage rating of 100VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 5uA and reverse current rating is 5uA.
Features and Benefits
• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar power Zener diode
• Standard Zener voltage tolerance is ± 5 %
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar power Zener diode
• Standard Zener voltage tolerance is ± 5 %
Applications
• Medium power voltage regulators
• Transient suppression circuits
• Transient suppression circuits
Certifications
• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed
• e2
• J-STD-020
• UL94 listed
