Vishay, 800V Zener Diode SMT 2-Pin DO-214AC
- RS Stock No.:
- 180-8562
- Mfr. Part No.:
- BYG21K-E3/TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8562
- Mfr. Part No.:
- BYG21K-E3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 800V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC | |
| Zener Type | Avalanche | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 800V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The Vishay fast avalanche SMD rectifier has low reverse current and it is made in a single configuration. Its maximum continuous forward current is 1.5 A. It use in fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Operating junction and storage temperature range of -55 °C to 150 °C
Ideal for automated placement
Fast reverse recovery time
Ideal for automated placement
Fast reverse recovery time
