Vishay, 6V Zener Diode ± 5% 0.5 W SMT 2-Pin MiniMELF SOD-80
- RS Stock No.:
 - 180-7460
 - Mfr. Part No.:
 - TZM5233B-GS08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 180-7460
 - Mfr. Part No.:
 - TZM5233B-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 0.5 W | |
| Package Type | MiniMELF SOD-80 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ± 5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 6V  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 0.5 W  | ||
Package Type MiniMELF SOD-80  | ||
Zener Type Small Signal  | ||
Zener Voltage Tolerance ± 5%  | ||
Pin Count 2  | ||
- COO (Country of Origin):
 - CN
 
The Vishay small signal Zener diode has very sharp reverse characteristic and used standard Zener voltage tolerance ± 5 %. It is made in a single configuration.
Very high stability
Low reverse current level
Storage temperature range -65 to +175°C
Low reverse current level
Storage temperature range -65 to +175°C
