ROHM, 5.1V Zener Diode SMT 2-Pin SOD-128
- RS Stock No.:
- 178-0419
- Mfr. Part No.:
- PDZVTR5.1A
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0419
- Mfr. Part No.:
- PDZVTR5.1A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 5.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 40mA | |
| Maximum Reverse Leakage Current | 20µA | |
| Dimensions | 2.7 x 3.9 x 1.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Reverse Leakage Current 20µA | ||
Dimensions 2.7 x 3.9 x 1.05mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
PDZV5.1A is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
