ROHM, 11.44V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M
- RS Stock No.:
- 171-5455
- Mfr. Part No.:
- TFZVTR12B
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-5455
- Mfr. Part No.:
- TFZVTR12B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Nominal Zener Voltage | 11.44V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SC-108B, SOD-323HE, TUMD2M | |
Zener Type | Voltage Regulator | |
Pin Count | 2 | |
Test Current | 10mA | |
Maximum Zener Impedance | 12Ω | |
Maximum Reverse Leakage Current | 200nA | |
Dimensions | 2.1 x 1.5 x 0.8mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 11.44V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SC-108B, SOD-323HE, TUMD2M | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Zener Impedance 12Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 2.1 x 1.5 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
TFZV12B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
Related links
- Metrix DOX3304 DOX3000 Series 4 Analogue Channels - UKAS Calibrated
- Metrix DOX3304 DOX3000 Series 4 Analogue Channels
- Metrix DOX3304 DOX3000 Series Bench Oscilloscope 300MHz
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTB2 Series 4 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTB2004 RTB2000 Series 4 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTB-BNDL RTB2000 Series 4 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTC-BNDL RTC1000 Series 2 Analogue Channels - RS Calibrated