Diodes Inc, 12V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 170-9009
- Mfr. Part No.:
- BZT585B12T-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9009
- Mfr. Part No.:
- BZT585B12T-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 12V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Package Type | SOD-523 | |
| Zener Type | Precision | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 150Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.3 x 0.9 x 0.65mm | |
| Typical Voltage Temperature Coefficient | 9.5mV/°C | |
| Forward Current | 200mA | |
| Forward Voltage | 1.1V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 12V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOD-523 | ||
Zener Type Precision | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 150Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.3 x 0.9 x 0.65mm | ||
Typical Voltage Temperature Coefficient 9.5mV/°C | ||
Forward Current 200mA | ||
Forward Voltage 1.1V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
