onsemi, 4.3V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-8684
- Mfr. Part No.:
- 1N4731ATR
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8684
- Mfr. Part No.:
- 1N4731ATR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.3V | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 58mA | |
| Maximum Zener Impedance | 9Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 2.72 (Dia.) x 5.2mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.3V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 58mA | ||
Maximum Zener Impedance 9Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 2.72 (Dia.) x 5.2mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
