onsemi, 3.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-8640
- Mfr. Part No.:
- 1N5227BTR
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8640
- Mfr. Part No.:
- 1N5227BTR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 3.6V | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 24Ω | |
| Maximum Reverse Leakage Current | 15µA | |
| Dimensions | 1.91 (Dia.) x 4.56mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 3.6V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 24Ω | ||
Maximum Reverse Leakage Current 15µA | ||
Dimensions 1.91 (Dia.) x 4.56mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
