Panasonic, 10V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B

Discontinued
RS Stock No.:
169-7921
Mfr. Part No.:
DZ2W10000L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

Mini2 F3 B

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

10µA

Dimensions

2.6 x 1.6 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

6.8mV/°C

COO (Country of Origin):
MY

Zener Diodes 1W, DZ2W Series, Panasonic



Zener Diodes, Panasonic